DLP5500FYA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 522,62600 €
Datasheet
Digital Micromirror Device (DMD) 149-CPGA (22.3x32.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Micromirror Device (DMD) 149-CPGA (22.3x32.2)
149-CPGA (back)

DLP5500FYA

DigiKey Part Number
DLP5500FYA-ND
Manufacturer
Manufacturer Product Number
DLP5500FYA
Description
IC DIG MICROMIRROR DEV 149-CPGA
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 149-CPGA (22.3x32.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Digital Micromirror Device (DMD)
Applications
3D, Medical Imaging
Mounting Type
Through Hole
Package / Case
149-BFCPGA Exposed Pad
Supplier Device Package
149-CPGA (22.3x32.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types