Direct



DLP5500AFYA | |
|---|---|
DigiKey Part Number | DLP5500AFYA-ND |
Manufacturer | |
Manufacturer Product Number | DLP5500AFYA |
Description | IC DIG MICROMIRROR DEV 149-CPGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 149-CPGA (22.3x32.2) |
Datasheet | Datasheet |
EDA/CAD Models | DLP5500AFYA Models |
Category | Applications 3D, Medical Imaging |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tray | Package / Case 149-BFCPGA Exposed Pad |
Part Status Obsolete | Supplier Device Package 149-CPGA (22.3x32.2) |
DigiKey Programmable Not Verified | Base Product Number |
Type Digital Micromirror Device (DMD) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLP5500BFYA | Texas Instruments | 0 | 296-43542-ND | 538,61000 € | Direct |


