
DLP473TE0FXL | |
|---|---|
DigiKey Part Number | 296-DLP473TE0FXL-ND |
Manufacturer | |
Manufacturer Product Number | DLP473TE0FXL |
Description | 0.47-INCH, 4K UHD SUB-LVDS DLP D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 173-CPGA (32.2x22.3) |
Datasheet | Datasheet |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tray | Package / Case 173-BFCPGA |
Part Status Active | Supplier Device Package 173-CPGA (32.2x22.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 219,88606 € | 7.256,24 € |
| Unit Price without VAT: | 219,88606 € |
|---|---|
| Unit Price with VAT: | 261,66441 € |

