
DLP472TPFQY | |
|---|---|
DigiKey Part Number | 296-DLP472TPFQY-ND |
Manufacturer | |
Manufacturer Product Number | DLP472TPFQY |
Description | 0.47-INCH 4K DLP DIGITAL MICROMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DMD Driver 174-CLGA (24.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | DMD | |
Configuration | Display Matrix | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 140 mA | |
Voltage - Supply | 1.71V ~ 1.95V, 9.5V ~ 10.5V, 17.5V ~ 18.5V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 174-BFCLGA | |
Supplier Device Package | 174-CLGA (24.5x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 184,91488 € | 14.793,19 € |
| Unit Price without VAT: | 184,91488 € |
|---|---|
| Unit Price with VAT: | 220,04871 € |

