
DLP4710AFQL | |
|---|---|
DigiKey Part Number | DLP4710AFQL-ND |
Manufacturer | |
Manufacturer Product Number | DLP4710AFQL |
Description | IC DIG MICROMIRROR DEV 100-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 100-CLGA (24.5x11) |
Datasheet | Datasheet |
EDA/CAD Models | DLP4710AFQL Models |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 100-BFCLGA Module |
Part Status Active | Supplier Device Package 100-CLGA (24.5x11) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 196,03363 € | 15.682,69 € |
| Unit Price without VAT: | 196,03363 € |
|---|---|
| Unit Price with VAT: | 233,28002 € |

