Direct

DLP470TEFXJ | |
|---|---|
DigiKey Part Number | DLP470TEFXJ-ND |
Manufacturer | |
Manufacturer Product Number | DLP470TEFXJ |
Description | IC DIG MICROMIRROR DEV 257-CLGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 257-CLGA (32.2x22.3) |
Datasheet | Datasheet |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 257-BCLGA |
Part Status Obsolete | Supplier Device Package 257-CLGA (32.2x22.3) |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLP470TEAAFXJ | Texas Instruments | 0 | DLP470TEAAFXJ-ND | 342,18242 € | Direct |



