
DLP4621AFQXQ1 | |
|---|---|
DigiKey Part Number | 296-DLP4621AFQXQ1-ND |
Manufacturer | |
Manufacturer Product Number | DLP4621AFQXQ1 |
Description | IC DIG MICROMIRROR DEV 120-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 120-CLGA (25.3x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 120-BCLGA | |
Supplier Device Package | 120-CLGA (25.3x11) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 85,98064 € | 30.953,03 € |
| Unit Price without VAT: | 85,98064 € |
|---|---|
| Unit Price with VAT: | 102,31696 € |

