
DLP4620SAFQXQ1 | |
|---|---|
DigiKey Part Number | 296-DLP4620SAFQXQ1-ND |
Manufacturer | |
Manufacturer Product Number | DLP4620SAFQXQ1 |
Description | IC DIG MICROMIRROR DEV 120-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 120-CLGA (25.3x11) |
Datasheet | Datasheet |
Category | Package / Case 120-BCLGA |
Manufacturer Texas Instruments | Supplier Device Package 120-CLGA (25.3x11) |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Digital Micromirror Device (DMD) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 102,77322 € | 36.998,36 € |
| Unit Price without VAT: | 102,77322 € |
|---|---|
| Unit Price with VAT: | 122,30013 € |

