
DLP4500AFQD | |
|---|---|
DigiKey Part Number | DLP4500AFQD-ND |
Manufacturer | |
Manufacturer Product Number | DLP4500AFQD |
Description | IC DIG MICROMIRROR DEV 98-LCCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 98-LCCC (20.7x9.1) |
Datasheet | Datasheet |
EDA/CAD Models | DLP4500AFQD Models |
Category | Applications 3D, Medical Imaging |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 98-CLCC |
Part Status Active | Supplier Device Package 98-LCCC (20.7x9.1) |
DigiKey Programmable Not Verified | Base Product Number |
Type Digital Micromirror Device (DMD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 222,70350 € | 17.816,28 € |
| Unit Price without VAT: | 222,70350 € |
|---|---|
| Unit Price with VAT: | 265,01717 € |

