Direct



DLP3310FQM | |
|---|---|
DigiKey Part Number | 296-48355-ND |
Manufacturer | |
Manufacturer Product Number | DLP3310FQM |
Description | IC DIG MICROMIRROR DEV 92-CLGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 92-CLGA (19.25x7.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | Displays | |
Mounting Type | Surface Mount | |
Package / Case | 92-BFCLGA | |
Supplier Device Package | 92-CLGA (19.25x7.2) | |
Base Product Number |


