
DLP301SFQS | |
|---|---|
DigiKey Part Number | 296-DLP301SFQS-ND |
Manufacturer | |
Manufacturer Product Number | DLP301SFQS |
Description | IC DIG MICROMIRROR DEV 99-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 99-CLGA (19.25x7.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 99-CLGA | |
Supplier Device Package | 99-CLGA (19.25x7.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 68,41775 € | 8.210,13 € |
| Unit Price without VAT: | 68,41775 € |
|---|---|
| Unit Price with VAT: | 81,41712 € |

