DLP3010FQK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 99
Unit Price: 97,51000 €
Datasheet
Digital Micromirror Device (DMD) 57-CLGA (18.2x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Micromirror Device (DMD) 57-CLGA (18.2x7)
TI DLP® LightCrafter™ Display 3010 evaluation module

DLP3010FQK

DigiKey Part Number
296-38657-5-ND
Manufacturer
Manufacturer Product Number
DLP3010FQK
Description
IC DIG MICROMIRROR DEV 57-CLGA
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 57-CLGA (18.2x7)
Datasheet
 Datasheet
EDA/CAD Models
DLP3010FQK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Digital Micromirror Device (DMD)
Applications
Image Processing and Control
Mounting Type
Surface Mount
Package / Case
57-BFCLGA
Supplier Device Package
57-CLGA (18.2x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes