
DLP300SFQK | |
|---|---|
DigiKey Part Number | 296-DLP300SFQK-ND |
Manufacturer | |
Manufacturer Product Number | DLP300SFQK |
Description | IC DIG MICROMIRROR DEV 57-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 57-CLGA (18.2x7) |
Datasheet | Datasheet |
EDA/CAD Models | DLP300SFQK Models |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 57-BFCLGA |
Part Status Active | Supplier Device Package 57-CLGA (18.2x7) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 69,79192 € | 8.375,03 € |
| Unit Price without VAT: | 69,79192 € |
|---|---|
| Unit Price with VAT: | 83,05238 € |

