
DLP230GPAFQP | |
|---|---|
DigiKey Part Number | DLP230GPAFQP-ND |
Manufacturer | |
Manufacturer Product Number | DLP230GPAFQP |
Description | IC DIG MICROMIRROR DEV 54-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 54-CLGA (16.8x5.92) |
Datasheet | Datasheet |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 54-BFCLGA Module |
Part Status Active | Supplier Device Package 54-CLGA (16.8x5.92) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 37,93036 € | 5.310,25 € |
| Unit Price without VAT: | 37,93036 € |
|---|---|
| Unit Price with VAT: | 45,13713 € |

