
DLP2010NIRAFQJ | |
|---|---|
DigiKey Part Number | DLP2010NIRAFQJ-ND |
Manufacturer | |
Manufacturer Product Number | DLP2010NIRAFQJ |
Description | IC DIG MICROMIRROR DEV 40-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 40-CLGA (15.9x5.3) |
Datasheet | Datasheet |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 40-BFCLGA |
Part Status Active | Supplier Device Package 40-CLGA (15.9x5.3) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 183,58308 € | 22.029,97 € |
| Unit Price without VAT: | 183,58308 € |
|---|---|
| Unit Price with VAT: | 218,46387 € |

