Direct

DLP2010FQJ | |
|---|---|
DigiKey Part Number | 296-38599-ND |
Manufacturer | |
Manufacturer Product Number | DLP2010FQJ |
Description | IC DIG MICROMIRROR DEV 40-CLGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 40-CLGA (15.9x5.3) |
Datasheet | Datasheet |
Category | Applications DLP® Pico™ Projectors |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 40-BFCLGA |
Part Status Obsolete | Supplier Device Package 40-CLGA (15.9x5.3) |
DigiKey Programmable Not Verified | Base Product Number |
Type Digital Micromirror Device (DMD) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLP2010AFQJ | Texas Instruments | 197 | DLP2010AFQJ-ND | 47,23000 € | Direct |


