
DK-LM3S9B96 | |
|---|---|
DigiKey Part Number | 726-1194-ND |
Manufacturer | |
Manufacturer Product Number | DK-LM3S9B96 |
Description | LM3S9B96 EVAL BRD |
Customer Reference | |
Detailed Description | LM3S9B96 Stellaris® ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | LM3S9B96 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

