
DK-EM2-2500S | |
|---|---|
DigiKey Part Number | 296-27818-ND |
Manufacturer | |
Manufacturer Product Number | DK-EM2-2500S |
Description | KIT STELLARIS 2.4GHZ WIRELESS |
Customer Reference | |
Detailed Description | CC2500 Stellaris® Transceiver 2.4GHz Evaluation Board |
Category | Frequency 2.4GHz |
Manufacturer Texas Instruments | Contents Board(s), Accessories |
Series | Utilized IC / Part CC2500 |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |

