
DIX9211PT | |
|---|---|
DigiKey Part Number | DIX9211PT-ND |
Manufacturer | |
Manufacturer Product Number | DIX9211PT |
Description | IC AUDIO TX 2-CH 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 2 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DIX9211PT Models |
Category | Voltage - Supply 2.9V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Specifications 7kHz ~ 216kHz |
Part Status Active | Mounting Type Surface Mount |
Function Audio Transceiver | Package / Case 48-LQFP |
Applications Consumer Audio, Musical Instruments | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 2 | Base Product Number |
Interface I2C, I2S, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,74022 € | 1.370,11 € |
| Unit Price without VAT: | 2,74022 € |
|---|---|
| Unit Price with VAT: | 3,26086 € |

