
DF1706E/2KG4 | |
|---|---|
DigiKey Part Number | DF1706E/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF1706E/2KG4 |
Description | IC INTERPOLATION FILTER 2-CH |
Customer Reference | |
Detailed Description | Audio Interpolation Filter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DF1706E/2KG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 32kHz ~ 192kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Interpolation Filter | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Consumer Audio, Professional Audio | Supplier Device Package 28-SSOP |
Number of Channels 2 | Base Product Number |
Interface I2S |

