


DF1704E | |
|---|---|
DigiKey Part Number | DF1704E-ND |
Manufacturer | |
Manufacturer Product Number | DF1704E |
Description | IC INTERPOLATION FILTER 2-CH |
Customer Reference | |
Detailed Description | Audio Interpolation Filter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DF1704E Models |
Category | Interface I2S |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -25°C ~ 85°C (TA) |
Packaging Tube | Specifications 32kHz ~ 96kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Function Interpolation Filter | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Consumer Audio, Professional Audio | Supplier Device Package 28-SSOP |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,01000 € | 58,01 € |
| 10 | 48,04500 € | 480,45 € |
| Unit Price without VAT: | 58,01000 € |
|---|---|
| Unit Price with VAT: | 69,03190 € |


