
DEM-OPA-SSOP-3E | |
|---|---|
DigiKey Part Number | 296-52351-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-SSOP-3E |
Description | UNPOPULATED DEMO BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16-SSOP (16-QSOP) Package - 3 - Triple Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Box | Utilized IC / Part 16-SSOP (16-QSOP) Package |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
Channels per IC 3 - Triple |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

