
DEM-OPA-SSOP-3B | |
|---|---|
DigiKey Part Number | 296-30910-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-SSOP-3B |
Description | DEM-OPA-SSOP-3B |
Customer Reference | |
Detailed Description | 16-SSOP (16-QSOP) Package - 3 - Triple Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Box | Utilized IC / Part 16-SSOP (16-QSOP) Package |
Part Status Obsolete | Contents Unpopulated (Bare) Board(s) |
Channels per IC 3 - Triple |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

