


DEM-OPA-RUN-EVM | |
|---|---|
DigiKey Part Number | 296-DEM-OPA-RUN-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-RUN-EVM |
Description | UNPOPULATED EVALUATION MODULE FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10-QFN Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Bulk | Utilized IC / Part 10-QFN Package |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
Channels per IC 2 - Dual |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,25000 € | 39,25 € |
| Unit Price without VAT: | 39,25000 € |
|---|---|
| Unit Price with VAT: | 46,70750 € |

