
DEM-OPA-DSN-EVM | |
|---|---|
DigiKey Part Number | 296-DEM-OPA-DSN-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-DSN-EVM |
Description | BARE BOARD FOR DUAL OP AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10-SON Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Box | Utilized IC / Part 10-SON Package |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
Channels per IC 2 - Dual |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 € | 23,56 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |

