
DEM-DAI1804 | |
|---|---|
DigiKey Part Number | DEM-DAI1804-ND |
Manufacturer | |
Manufacturer Product Number | DEM-DAI1804 |
Description | DEM-DAI1804 |
Customer Reference | |
Detailed Description | PCM1804 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 235mW @ 192kSPS | |
Utilized IC / Part | PCM1804 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


