
DEM-DAI1604 | |
|---|---|
DigiKey Part Number | DEM-DAI1604-ND |
Manufacturer | |
Manufacturer Product Number | DEM-DAI1604 |
Description | EVAL BOARD FOR PCM1604 |
Customer Reference | |
Detailed Description | PCM1604 SoundPlus™ 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Part Status | Obsolete | |
Number of DAC's | 6 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Settling Time | - | |
DAC Type | Voltage | |
Utilized IC / Part | PCM1604 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

