
DDS39RFS12ACK | |
|---|---|
DigiKey Part Number | 296-DDS39RFS12ACK-ND |
Manufacturer | |
Manufacturer Product Number | DDS39RFS12ACK |
Description | 16-BIT, 1-CHANNEL, 24GSPS 12GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 16 b 12 GHz Tuning 256-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Resolution (Bits) | 16 b | |
Master fclk | 12 GHz | |
Tuning Word Width (Bits) | - | |
Voltage - Supply | 0.95V ~ 1.05V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BBGA, FCBGA | |
Supplier Device Package | 256-FCBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,98000 € | 217,98 € |
| Unit Price without VAT: | 217,98000 € |
|---|---|
| Unit Price with VAT: | 259,39620 € |


