Image for DDS39RFS10ACL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDS39RFS10ACL

DigiKey Part Number
296-DDS39RFS10ACL-ND
Manufacturer
Manufacturer Product Number
DDS39RFS10ACL
Description
16-BIT, 1-CHANNEL, 20.48GSPS 12G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 16 b 10.24 GHz Tuning 256-FCBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0.95V ~ 1.05V, 1.71V ~ 1.89V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
256-BBGA, FCBGA
Resolution (Bits)
16 b
Supplier Device Package
256-FCBGA (17x17)
Master fclk
10.24 GHz
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
Tube
QuantityUnit PriceExt Price
90285,79067 €25.721,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,79067 €
Unit Price with VAT:340,09090 €