
DDC3256ZWX | |
|---|---|
DigiKey Part Number | 296-DDC3256ZWX-ND |
Manufacturer | |
Manufacturer Product Number | DDC3256ZWX |
Description | IC ADC 24BIT 336-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 256 Input 2 336-NFBGA (17.2x13.2) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Texas Instruments | Number of A/D Converters 2 |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.85V |
Number of Bits 24 | Voltage - Supply, Digital 1.85V |
Sampling Rate (Per Second) 20k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 256 | Package / Case 336-LFBGA |
Input Type Single Ended | Supplier Device Package 336-NFBGA (17.2x13.2) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration MUX-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 476,01120 € | 51.409,21 € |
| Unit Price without VAT: | 476,01120 € |
|---|---|
| Unit Price with VAT: | 566,45333 € |




