Parametric Equivalent


DDC316CGXGR | |
|---|---|
DigiKey Part Number | DDC316CGXGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC316CGXGR |
Description | IC ADC 16BIT 64-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 4 SAR 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DDC316CGXGR Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 3.6V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 16 | Package / Case 64-LFBGA |
Input Type Single Ended | Supplier Device Package 64-NFBGA (8x8) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC316CGXGT | Texas Instruments | 2.347 | 296-23356-1-ND | 116,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 93,50007 € | 93.500,07 € |
| Unit Price without VAT: | 93,50007 € |
|---|---|
| Unit Price with VAT: | 111,26508 € |


