
DDC232CGXGR-2 | |
|---|---|
DigiKey Part Number | 296-DDC232CGXGR-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC232CGXGR-2 |
Description | IC ADC 20BIT 64-NFBGA |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8) |
EDA/CAD Models | DDC232CGXGR-2 Models |
Category | Number of A/D Converters 16 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 20 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 3.3k | Features Simultaneous Sampling |
Number of Inputs 32 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 64-LFBGA |
Data Interface Serial | Supplier Device Package 64-NFBGA (8x8) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |

