Parametric Equivalent
Parametric Equivalent


DDC118IRTCR | |
|---|---|
DigiKey Part Number | DDC118IRTCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC118IRTCR |
Description | IC ADC 20BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 8 Input 4 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC118IRTCR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 20 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 3.125k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 48-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 48-VQFN (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC118IRTCT | Texas Instruments | 3.586 | 296-18258-1-ND | 72,10000 € | Parametric Equivalent |
| DDC118IRTCTG4 | Texas Instruments | 0 | DDC118IRTCTG4-ND | 36,13708 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 54,73332 € | 136.833,30 € |
| Unit Price without VAT: | 54,73332 € |
|---|---|
| Unit Price with VAT: | 65,13265 € |


