Parametric Equivalent


DDC114IRTCR | |
|---|---|
DigiKey Part Number | DDC114IRTCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC114IRTCR |
Description | IC ADC 20BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 4 Input 2 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC114IRTCR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 20 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 3.125k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 48-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 48-VQFN (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC114IRTCT | Texas Instruments | 363 | 296-17162-1-ND | 55,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 40,13445 € | 100.336,12 € |
| Unit Price without VAT: | 40,13445 € |
|---|---|
| Unit Price with VAT: | 47,76000 € |



