DDC112UK/1K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9.686
Unit Price: 31,33000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 4.275
Unit Price: 31,33000 €
Datasheet
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC112UK/1K

DigiKey Part Number
DDC112UK/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDC112UK/1K
Description
IC ADC 20BIT 28-SOIC
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DDC112UK/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
20
Sampling Rate (Per Second)
3k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI
Configuration
DSI-ADC
Ratio - S/H:ADC
2:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types