DAC, Audio DSD 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio DSD 28-SSOP
28-SSOP

DSD1700E

DigiKey Part Number
DSD1700E-ND
Manufacturer
Manufacturer Product Number
DSD1700E
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Customer Reference
Detailed Description
DAC, Audio DSD 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DSD1700E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
-
Sampling Rate (Per Second)
-
Data Interface
DSD
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.