



DCV011515DP | |
|---|---|
DigiKey Part Number | DCV011515DP-ND |
Manufacturer | |
Manufacturer Product Number | DCV011515DP |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCV011515DP Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Output 1 | Supplier Device Package 7-PDIP |
Voltage - Output 2 -15V | Control Features Enable, Active High |
Current - Output (Max) 33mA, 33mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,32000 € | 16,32 € |
| 5 | 15,70800 € | 78,54 € |
| 10 | 15,45400 € | 154,54 € |
| 25 | 15,12320 € | 378,08 € |
| 50 | 14,87720 € | 743,86 € |
| 100 | 14,63500 € | 1.463,50 € |
| 250 | 14,32060 € | 3.580,15 € |
| 500 | 14,08688 € | 7.043,44 € |
| Unit Price without VAT: | 16,32000 € |
|---|---|
| Unit Price with VAT: | 19,42080 € |

