
DCV010515P-UE4 | |
|---|---|
DigiKey Part Number | 296-DCV010515P-UE4-ND |
Manufacturer | |
Manufacturer Product Number | DCV010515P-UE4 |
Description | DCV010515P-UE4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCV010515P-UE4 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 7 Leads, Gull Wing |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) |
Voltage - Output 1 | Supplier Device Package 7-SOP |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,20373 € | 1.065,28 € |
| Unit Price without VAT: | 14,20373 € |
|---|---|
| Unit Price with VAT: | 16,90244 € |

