



DCV010512P | |
|---|---|
DigiKey Part Number | 296-41550-5-ND |
Manufacturer | |
Manufacturer Product Number | DCV010512P |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCV010512P Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-PDIP |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 83mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 € | 20,23 € |
| 5 | 19,47600 € | 97,38 € |
| 10 | 19,16100 € | 191,61 € |
| 25 | 18,75080 € | 468,77 € |
| 50 | 18,44620 € | 922,31 € |
| 100 | 18,14580 € | 1.814,58 € |
| 250 | 17,75584 € | 4.438,96 € |
| Unit Price without VAT: | 20,23000 € |
|---|---|
| Unit Price with VAT: | 24,07370 € |

