Isolated Module DC DC Converter 1 Output 3.3V 390mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCR012403P

DigiKey Part Number
296-9454-5-ND
Manufacturer
Manufacturer Product Number
DCR012403P
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 390mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DCR012403P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
18-DIP Module, 10 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm)
Voltage - Input (Max)
26.4V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
390mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.408 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6021,39983 €1.283,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,39983 €
Unit Price with VAT:25,46580 €

Other Suppliers on DigiKey

1.408In Stock
Ships from Rochester Electronics, LLC