
DCR011205PE4 | |
|---|---|
DigiKey Part Number | 296-DCR011205PE4-ND |
Manufacturer | |
Manufacturer Product Number | DCR011205PE4 |
Description | DCR011205PE4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR011205PE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm), 10 Leads | |
Size / Dimension | 0.90" L x 0.26" W x 0.21" H (22.9mm x 6.6mm x 5.3mm) | |
Supplier Device Package | 18-DIP | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 18,85267 € | 1.131,16 € |
| Unit Price without VAT: | 18,85267 € |
|---|---|
| Unit Price with VAT: | 22,43468 € |

