
DCR011203P | |
|---|---|
DigiKey Part Number | 296-36927-5-ND |
Manufacturer | |
Manufacturer Product Number | DCR011203P |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 390mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR011203P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 390mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module, 10 Leads | |
Size / Dimension | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 € | 17,94 € |
| 5 | 17,27400 € | 86,37 € |
| 20 | 16,71850 € | 334,37 € |
| 40 | 16,44675 € | 657,87 € |
| 60 | 16,28967 € | 977,38 € |
| 100 | 16,09390 € | 1.609,39 € |
| 260 | 15,73335 € | 4.090,67 € |
| 500 | 15,49100 € | 7.745,50 € |
| Unit Price without VAT: | 17,94000 € |
|---|---|
| Unit Price with VAT: | 21,34860 € |

