DCR011205U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCR010505U/1K

DigiKey Part Number
296-26052-2-ND - Tape & Reel (TR)
296-26052-1-ND - Cut Tape (CT)
296-26052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCR010505U/1K
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCR010505U/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width), 12 Leads
Size / Dimension
0.70" L x 0.41" W x 0.10" H (17.9mm x 10.3mm x 2.5mm)
Supplier Device Package
12-SOP
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 €15,37 €
514,80200 €74,01 €
1014,56300 €145,63 €
2514,25120 €356,28 €
5014,01980 €700,99 €
10013,79160 €1.379,16 €
25013,60576 €3.401,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00013,05825 €13.058,25 €
Manufacturers Standard Package
Unit Price without VAT:15,37000 €
Unit Price with VAT:18,29030 €