Direct

DCR010503UE4 | |
|---|---|
DigiKey Part Number | 296-DCR010503UE4-ND |
Manufacturer | |
Manufacturer Product Number | DCR010503UE4 |
Description | MINIATURE, 1W ISOLATED REGULATED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width), 12 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.70" L x 0.30" W x 0.10" H (17.9mm x 7.5mm x 2.7mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 12-SOP |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCR010503U | Texas Instruments | 146 | 296-9450-5-ND | 17,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 15,52982 € | 869,67 € |
| Unit Price without VAT: | 15,52982 € |
|---|---|
| Unit Price with VAT: | 18,48049 € |


