
DCR010503U/1K | |
|---|---|
DigiKey Part Number | DCR010503U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCR010503U/1K |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR010503U/1K Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width), 12 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.70" L x 0.41" W x 0.10" H (17.9mm x 10.3mm x 2.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 12-SOP |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,13527 € | 12.135,27 € |
| Unit Price without VAT: | 12,13527 € |
|---|---|
| Unit Price with VAT: | 14,44097 € |

