


DCPA10515DP-U/700 | |
|---|---|
DigiKey Part Number | 296-51054-2-ND - Tape & Reel (TR) 296-51054-1-ND - Cut Tape (CT) 296-51054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCPA10515DP-U/700 |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCPA10515DP-U/700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads, Gull Wing | |
Size / Dimension | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | |
Supplier Device Package | 7-SOP | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,78671 € | 5.450,70 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

