
DCPA10515DEVM-868 | |
|---|---|
DigiKey Part Number | 296-49167-ND |
Manufacturer | |
Manufacturer Product Number | DCPA10515DEVM-868 |
Description | EVAL BOARD FOR DCPA10505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DCPA10505 - 2 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 1W | |
Voltage - Output | ±15V | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCPA10505 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |


