Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
14-DIP, 7 Leads Pkg
7-PDIP

DCPA10505DP

DigiKey Part Number
DCPA10505DP-ND
Manufacturer
Manufacturer Product Number
DCPA10505DP
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCPA10505DP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm)
Voltage - Output 1
Supplier Device Package
7-PDIP
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5009,69302 €4.846,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,69302 €
Unit Price with VAT:11,53469 €