Isolated Module DC DC Converter 2 Output 18V -18V 56mA, 56mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 18V -18V 56mA, 56mA 21.6V - 26.4V Input
14-DIP, 7 Leads Pkg
7-PDIP

DCP022418DP

DigiKey Part Number
296-19410-5-ND
Manufacturer
Manufacturer Product Number
DCP022418DP
Description
DC DC CONVERTER +/-18V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 18V -18V 56mA, 56mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP022418DP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Voltage - Output 1
Supplier Device Package
7-PDIP
Voltage - Output 2
-18V
Base Product Number
Current - Output (Max)
56mA, 56mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.