



DCP022405P | |
|---|---|
DigiKey Part Number | DCP022405P-ND |
Manufacturer | |
Manufacturer Product Number | DCP022405P |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP022405P Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Output 1 | Supplier Device Package 7-PDIP |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,09000 € | 22,09 € |
| 5 | 21,27400 € | 106,37 € |
| 10 | 20,92900 € | 209,29 € |
| 25 | 20,48080 € | 512,02 € |
| 50 | 20,14800 € | 1.007,40 € |
| 100 | 19,82000 € | 1.982,00 € |
| 250 | 19,39392 € | 4.848,48 € |
| Unit Price without VAT: | 22,09000 € |
|---|---|
| Unit Price with VAT: | 26,28710 € |

